Image for TRM-2092-M0-SMA-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRM-2092-M0-SMA-02

DigiKey Part Number
116-TRM-2092-M0-SMA-02-ND
Manufacturer
Manufacturer Product Number
TRM-2092-M0-SMA-02
Description
CONN TERMINATOR PLUG SMA 50 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
8 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£120.04200£600.21
Manufacturers Standard Package
Unit Price without VAT:£120.04200
Unit Price with VAT:£144.05040