
TRM-2090-MC-SMA-02 | |
|---|---|
DigiKey Part Number | 116-TRM-2090-MC-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2090-MC-SMA-02 |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £144.15000 | £144.15 |
| 10 | £122.54400 | £1,225.44 |
| 25 | £114.88160 | £2,872.04 |
| 50 | £109.40620 | £5,470.31 |
| Unit Price without VAT: | £144.15000 |
|---|---|
| Unit Price with VAT: | £172.98000 |

