
TRM-2055-F0-SMA-02 | |
|---|---|
DigiKey Part Number | 116-TRM-2055-F0-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2055-F0-SMA-02 |
Description | CONN TERMINATOR JACK SMA 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £112.24000 | £561.20 |
| Unit Price without VAT: | £112.24000 |
|---|---|
| Unit Price with VAT: | £134.68800 |

