
TRM-2001-MC-NNN-02 | |
|---|---|
DigiKey Part Number | 116-TRM-2001-MC-NNN-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2001-MC-NNN-02 |
Description | CONN TERMINATR PLUG N TYPE 50OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £245.75000 | £245.75 |
| 10 | £208.91900 | £2,089.19 |
| 26 | £195.31885 | £5,078.29 |
| Unit Price without VAT: | £245.75000 |
|---|---|
| Unit Price with VAT: | £294.90000 |



