
MD801-009-07M7-10PA | |
|---|---|
DigiKey Part Number | 116-MD801-009-07M7-10PA-ND |
Manufacturer | |
Manufacturer Product Number | MD801-009-07M7-10PA |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert 7-10 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Cable Opening 0.390" (9.91mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.91000 | £87.91 |
| 10 | £74.72800 | £747.28 |
| 25 | £70.05360 | £1,751.34 |
| 50 | £66.71460 | £3,335.73 |
| 100 | £63.61720 | £6,361.72 |
| Unit Price without VAT: | £87.91000 |
|---|---|
| Unit Price with VAT: | £105.49200 |


