
M83513/03-A01N | |
|---|---|
DigiKey Part Number | 116-M83513/03-A01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A01N |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £27.99980 | £1,399.99 |
| Unit Price without VAT: | £27.99980 |
|---|---|
| Unit Price with VAT: | £33.59976 |





