
DCHM31P6N5-36.0MN-HT1 | |
|---|---|
DigiKey Part Number | DCHM31P6N5-36.0MN-HT1-ND |
Manufacturer | |
Manufacturer Product Number | DCHM31P6N5-36.0MN-HT1 |
Description | CABLE ASSY D - MICD 31P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £105.14540 | £5,257.27 |
| Unit Price without VAT: | £105.14540 |
|---|---|
| Unit Price with VAT: | £126.17448 |

