Similar

D20418-2 | |
|---|---|
DigiKey Part Number | D20418-2-ND |
Manufacturer | |
Manufacturer Product Number | D20418-2 |
Description | SCREWLOCK FEMALE 4-40 |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Backshell |
Manufacturer Cinch Connectivity Solutions | Features Hardware Included, Lock Washer |
Packaging Bulk | Length - Below Head 0.312" (7.92mm) |
Part Status Obsolete | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D20418-42 | Cinch Connectivity Solutions | 9,469 | 116-1006-ND | £0.93000 | Direct |
| 160-000-010R031 | NorComp Inc. | 5,889 | 160-10FA-ND | £0.87000 | Similar |







