
CGT-1400-F0-29M-02 | |
|---|---|
DigiKey Part Number | 116-CGT-1400-F0-29M-02-ND |
Manufacturer | |
Manufacturer Product Number | CGT-1400-F0-29M-02 |
Description | FEMALE 2.92MM TERMINATION, 40GHZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.92mm 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.57000 | £124.57 |
| 10 | £105.89600 | £1,058.96 |
| 25 | £99.27400 | £2,481.85 |
| 50 | £94.54240 | £4,727.12 |
| Unit Price without VAT: | £124.57000 |
|---|---|
| Unit Price with VAT: | £149.48400 |

