
ATT-0290-04-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-04-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-04-SMA-02 |
Description | RF ATTENUATOR 4DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £159.09000 | £159.09 |
| 10 | £135.24000 | £1,352.40 |
| 25 | £126.78320 | £3,169.58 |
| 50 | £120.74260 | £6,037.13 |
| Unit Price without VAT: | £159.09000 |
|---|---|
| Unit Price with VAT: | £190.90800 |

