
73-7772-7 | |
|---|---|
DigiKey Part Number | 116-73-7772-7-ND |
Manufacturer | |
Manufacturer Product Number | 73-7772-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 10 | £2.71400 | £27.14 |
| 25 | £2.54440 | £63.61 |
| 50 | £2.42260 | £121.13 |
| 140 | £2.25279 | £315.39 |
| 280 | £2.14529 | £600.68 |
| 560 | £2.04291 | £1,144.03 |
| 1,120 | £1.94547 | £2,178.93 |
| 2,520 | £1.83738 | £4,630.20 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

