40-9715HG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 1,098
Unit Price: £0.74000
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 484
Unit Price: £1.53000
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 66
Unit Price: £26.16000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 58
Unit Price: £22.18000
Datasheet
Image for 40-9715HG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-9715HG

DigiKey Part Number
116-40-9715HG-ND
Manufacturer
Manufacturer Product Number
40-9715HG
Description
D-15 STD PLASTIC HOOD W/GROMMET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Plastic
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.44610£144.61
Unit Price without VAT:£1.44610
Unit Price with VAT:£1.73532