
4-142-Y | |
|---|---|
DigiKey Part Number | 116-1004-ND |
Manufacturer | |
Manufacturer Product Number | 4-142-Y |
Description | CONN BARRIER STRIP 4CIRC 0.563" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 10 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.01000 | £16.01 |
| 10 | £11.44700 | £114.47 |
| 25 | £10.22480 | £255.62 |
| 50 | £9.49800 | £474.90 |
| 100 | £8.91630 | £891.63 |
| 250 | £8.33040 | £2,082.60 |
| 500 | £7.99778 | £3,998.89 |
| Unit Price without VAT: | £16.01000 |
|---|---|
| Unit Price with VAT: | £19.21200 |

