
30-9510MM | |
|---|---|
DigiKey Part Number | 116-30-9510MM-ND |
Manufacturer | |
Manufacturer Product Number | 30-9510MM |
Description | D-25M TO D-25M 25 COND.10 FT. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Beige | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.44250 | £544.25 |
| Unit Price without VAT: | £5.44250 |
|---|---|
| Unit Price with VAT: | £6.53100 |

