
30-3007-10 | |
|---|---|
DigiKey Part Number | 116-30-3007-10-ND |
Manufacturer | |
Manufacturer Product Number | 30-3007-10 |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £3.49600 | £34.96 |
| 25 | £3.27680 | £81.92 |
| 50 | £3.12040 | £156.02 |
| 100 | £2.97130 | £297.13 |
| 250 | £2.78528 | £696.32 |
| 500 | £2.65244 | £1,326.22 |
| 1,000 | £2.52592 | £2,525.92 |
| 2,500 | £2.36798 | £5,919.95 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

