
25-7030 | |
|---|---|
DigiKey Part Number | 116-25-7030-ND |
Manufacturer | |
Manufacturer Product Number | 25-7030 |
Description | CONN F PLUG STR 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 750 MHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Shield Termination Crimp | Operating Temperature 55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group RG-59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.50900 | £5.09 |
| 25 | £0.47720 | £11.93 |
| 50 | £0.45440 | £22.72 |
| 100 | £0.43260 | £43.26 |
| 300 | £0.40030 | £120.09 |
| 500 | £0.38612 | £193.06 |
| 1,000 | £0.36768 | £367.68 |
| 2,500 | £0.34466 | £861.65 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

