
UPCY-24-75 | |
|---|---|
DigiKey Part Number | UPCY-24-75-ND |
Manufacturer | |
Manufacturer Product Number | UPCY-24-75 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer Cinch Connectivity Solutions Trompeter | 2nd Connector BNC Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Active | Length 24.00" (609.60mm) |
Style BNC to BNC | Overall Impedance 75 Ohms |
1st Connector BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £92.46600 | £924.66 |
| Unit Price without VAT: | £92.46600 |
|---|---|
| Unit Price with VAT: | £110.95920 |

