
TNN1-1-50 | |
|---|---|
DigiKey Part Number | 1097-1187-ND |
Manufacturer | |
Manufacturer Product Number | TNN1-1-50 |
Description | CONN TERMINATOR PLUG N 50OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £115.89000 | £115.89 |
| 10 | £98.51300 | £985.13 |
| 30 | £91.17300 | £2,735.19 |
| 50 | £87.95040 | £4,397.52 |
| Unit Price without VAT: | £115.89000 |
|---|---|
| Unit Price with VAT: | £139.06800 |

