


RFI95-1 | |
|---|---|
DigiKey Part Number | RFI95-1-ND |
Manufacturer | |
Manufacturer Product Number | RFI95-1 |
Description | CONN CAP COVER DUST FOR N JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Jacks | |
Body Material | - | |
Body Finish | Nickel | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £26.52300 | £265.23 |
| Unit Price without VAT: | £26.52300 |
|---|---|
| Unit Price with VAT: | £31.82760 |

