
PL75-49 | |
|---|---|
DigiKey Part Number | 1097-1297-ND |
Manufacturer | |
Manufacturer Product Number | PL75-49 |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-49 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group TWAC-78-IF2 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.06000 | £43.06 |
| 10 | £36.60200 | £366.02 |
| 30 | £33.87267 | £1,016.18 |
| 50 | £32.67460 | £1,633.73 |
| 100 | £31.11670 | £3,111.67 |
| 250 | £29.17152 | £7,292.88 |
| Unit Price without VAT: | £43.06000 |
|---|---|
| Unit Price with VAT: | £51.67200 |



