
J158 | |
|---|---|
DigiKey Part Number | 1097-1067-ND |
Manufacturer | |
Manufacturer Product Number | J158 |
Description | COAX ADAPT TRS TO TWINAX/TRIAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRS Twinaxial/Triaxial Jack, Female Socket (2) To Twinaxial/Triaxial Jack, Female Socket (2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TRS Twinaxial/Triaxial Jack, Female Socket (2) | |
Convert To (Adapter End) | Twinaxial/Triaxial Jack, Female Socket (2 | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Push-Pull | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £153.58900 | £1,535.89 |
| Unit Price without VAT: | £153.58900 |
|---|---|
| Unit Price with VAT: | £184.30680 |

