
BN153 | |
|---|---|
DigiKey Part Number | 1097-1287-ND |
Manufacturer | |
Manufacturer Product Number | BN153 |
Description | COAX ADAPT TRS TO TRS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRS Twinaxial/Triaxial (Concentric) Plug, Male Pin To TRS Twinaxial/Triaxial (Concentric) Jack, Female Socket (2) Non-Constant |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TRS Twinaxial/Triaxial (Concentric) Plug, Male Pin | |
Convert To (Adapter End) | TRS Twinaxial/Triaxial (Concentric) Jack, Female Socket (2) | |
Impedance | Non-Constant | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 500 MHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | Three Lug | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £164.97500 | £1,649.75 |
| Unit Price without VAT: | £164.97500 |
|---|---|
| Unit Price with VAT: | £197.97000 |

