Image for BJ98-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ98-2

DigiKey Part Number
1097-1286-ND
Manufacturer
Manufacturer Product Number
BJ98-2
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
5 pcs - 1 Connector, 2 Lockwashers, 2 Nuts
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£66.70000£66.70
10£56.69400£566.94
30£52.46833£1,574.05
50£50.61300£2,530.65
100£48.20070£4,820.07
Manufacturers Standard Package
Unit Price without VAT:£66.70000
Unit Price with VAT:£80.04000