
AD378 | |
|---|---|
DigiKey Part Number | AD378-ND |
Manufacturer | |
Manufacturer Product Number | AD378 |
Description | COAX ADAPT TRB TO TRB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Category | Convert From (Adapter End) TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket |
Mfr | Convert To (Adapter End) TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket |
Series | Impedance Non-Constant |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 500 MHz |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £31.89600 | £318.96 |
| Unit Price without VAT: | £31.89600 |
|---|---|
| Unit Price with VAT: | £38.27520 |

