
415-0534-MM500 | |
|---|---|
DigiKey Part Number | 24-415-0534-MM500-ND |
Manufacturer | |
Manufacturer Product Number | 415-0534-MM500 |
Description | COAX CBL SMPM TO SMPM 19.6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 20 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.20000 | £58.20 |
| 10 | £49.47500 | £494.75 |
| 25 | £46.38000 | £1,159.50 |
| 50 | £44.16840 | £2,208.42 |
| 100 | £42.06300 | £4,206.30 |
| Unit Price without VAT: | £58.20000 |
|---|---|
| Unit Price with VAT: | £69.84000 |

