Cable Assembly Coaxial SMPM to SMPM 0.086" Flexible Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0529-024

DigiKey Part Number
24-415-0529-024-ND
Manufacturer
Manufacturer Product Number
415-0529-024
Description
COAX CBL SMPM TO SMPM 24"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.086" Flexible Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
0.086" Flexible Cable
Frequency - Max
30 GHz
Color
Blue
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£43.11000£43.11
10£36.64500£366.45
25£34.35120£858.78
50£32.71340£1,635.67
100£31.15380£3,115.38
250£29.80380£7,450.95
Manufacturers Standard Package
Unit Price without VAT:£43.11000
Unit Price with VAT:£51.73200