
415-0204-060 | |
|---|---|
DigiKey Part Number | 24-415-0204-060-ND |
Manufacturer | |
Manufacturer Product Number | 415-0204-060 |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.01000 | £17.01 |
| 10 | £14.46000 | £144.60 |
| 25 | £13.55480 | £338.87 |
| 50 | £12.90780 | £645.39 |
| 100 | £12.29200 | £1,229.20 |
| 250 | £11.52324 | £2,880.81 |
| 500 | £10.97390 | £5,486.95 |
| Unit Price without VAT: | £17.01000 |
|---|---|
| Unit Price with VAT: | £20.41200 |

