Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0096-250

DigiKey Part Number
J968-ND
Manufacturer
Manufacturer Product Number
415-0096-250
Description
COAX CBL U.FL TO SMA 9.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
9.843" (250.00mm)
Part Status
Active
Cable Type
0.81mm OD Coaxial Cable
Style
U.FL (UMCC) to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC) Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.12000£8.12
10£6.90100£69.01
25£6.46880£161.72
50£6.15980£307.99
100£5.86580£586.58
250£5.49872£1,374.68
500£5.23648£2,618.24
1,000£4.98685£4,986.85
Unit Price without VAT:£8.12000
Unit Price with VAT:£9.74400
Alternate Length
COAX CBL U.FL TO SMA 5.9"
In-Stock: 94
Unit Price: £7.85000