415-0095-150 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cinch Connectivity Solutions Johnson
In Stock: 106
Unit Price: £7.92000
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0095-150

DigiKey Part Number
J965-ND
Manufacturer
Manufacturer Product Number
415-0095-150
Description
COAX CBL U.FL TO SMA 5.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL U.FL TO SMA 9.8"
In-Stock: 0
Unit Price: £4.87070