



415-0070-MM750 | |
|---|---|
DigiKey Part Number | J10358-ND |
Manufacturer | |
Manufacturer Product Number | 415-0070-MM750 |
Description | COAX CBL SMA TO MMCX 29.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £19.55250 | £1,955.25 |
| Unit Price without VAT: | £19.55250 |
|---|---|
| Unit Price with VAT: | £23.46300 |

