



415-0059-MM750 | |
|---|---|
DigiKey Part Number | J10344-ND |
Manufacturer | |
Manufacturer Product Number | 415-0059-MM750 |
Description | COAX CBL SMA TO N-TYPE 29.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-58 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.13000 | £19.13 |
| 10 | £16.26100 | £162.61 |
| 25 | £15.24320 | £381.08 |
| 50 | £14.51580 | £725.79 |
| 100 | £13.82340 | £1,382.34 |
| 250 | £12.95888 | £3,239.72 |
| 500 | £12.34122 | £6,170.61 |
| Unit Price without VAT: | £19.13000 |
|---|---|
| Unit Price with VAT: | £22.95600 |

