



415-0030-MM150 | |
|---|---|
DigiKey Part Number | J10292-ND |
Manufacturer | |
Manufacturer Product Number | 415-0030-MM150 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.52000 | £21.52 |
| 10 | £18.29100 | £182.91 |
| 25 | £17.14640 | £428.66 |
| 50 | £16.32820 | £816.41 |
| 100 | £15.54940 | £1,554.94 |
| 250 | £14.57696 | £3,644.24 |
| 500 | £13.93898 | £6,969.49 |
| Unit Price without VAT: | £21.52000 |
|---|---|
| Unit Price with VAT: | £25.82400 |

