



415-0015-MM750 | |
|---|---|
DigiKey Part Number | J10255-ND |
Manufacturer | |
Manufacturer Product Number | 415-0015-MM750 |
Description | COAX CBL MCX TO MCX 29.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-178 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.22000 | £21.22 |
| 10 | £18.03400 | £180.34 |
| 25 | £16.90520 | £422.63 |
| 50 | £16.09860 | £804.93 |
| 100 | £15.33080 | £1,533.08 |
| 250 | £14.37208 | £3,593.02 |
| 500 | £13.68712 | £6,843.56 |
| Unit Price without VAT: | £21.22000 |
|---|---|
| Unit Price with VAT: | £25.46400 |

