Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0801-306

DigiKey Part Number
J10561-ND
Manufacturer
Manufacturer Product Number
142-0801-306
Description
CONN SMA PLUG R/A 50OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0801-306 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.32000£17.32
10£14.72400£147.24
25£13.80160£345.04
50£13.14300£657.15
100£12.51610£1,251.61
250£11.73320£2,933.30
500£11.17392£5,586.96
Manufacturers Standard Package
Unit Price without VAT:£17.32000
Unit Price with VAT:£20.78400