
135-3801-811 | |
|---|---|
DigiKey Part Number | J10534-ND |
Manufacturer | |
Manufacturer Product Number | 135-3801-811 |
Description | CONN TERMINATOR PLUG MMCX 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin MMCX 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | MMCX | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.07000 | £22.07 |
| 10 | £18.76000 | £187.60 |
| 25 | £17.58480 | £439.62 |
| 50 | £16.74580 | £837.29 |
| 100 | £15.94720 | £1,594.72 |
| 250 | £14.94980 | £3,737.45 |
| 500 | £14.23736 | £7,118.68 |
| Unit Price without VAT: | £22.07000 |
|---|---|
| Unit Price with VAT: | £26.48400 |

