
135-3404-101 | |
|---|---|
DigiKey Part Number | J595-ND |
Manufacturer | |
Manufacturer Product Number | 135-3404-101 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3404-101 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-161DS, 174DS, 179DS, 187DS, 188DS, 316DS | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-NM43300 | Amphenol RF | 246 | ARF1737-ND | £18.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.41000 | £7.41 |
| 10 | £6.29400 | £62.94 |
| 25 | £5.89960 | £147.49 |
| 50 | £5.61780 | £280.89 |
| 100 | £5.34960 | £534.96 |
| 250 | £5.01484 | £1,253.71 |
| 500 | £4.77570 | £2,387.85 |
| 1,000 | £4.54801 | £4,548.01 |
| Unit Price without VAT: | £7.41000 |
|---|---|
| Unit Price with VAT: | £8.89200 |

