131-6402-001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for 131-6402-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-6402-001

DigiKey Part Number
J10510-ND
Manufacturer
Manufacturer Product Number
131-6402-001
Description
CONN SMC PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Threaded
Frequency - Max
10 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.54000£10.54
10£8.95500£89.55
25£8.39480£209.87
50£7.99380£399.69
100£7.61240£761.24
250£7.13612£1,784.03
500£6.79590£3,397.95
1,000£6.47194£6,471.94
Manufacturers Standard Package
Unit Price without VAT:£10.54000
Unit Price with VAT:£12.64800