131-3701-401 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 489
Unit Price: £27.25000
Datasheet
Image for 131-3701-401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3701-401

DigiKey Part Number
J10402-ND
Manufacturer
Manufacturer Product Number
131-3701-401
Description
CONN SMB JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.04000£8.04
10£6.83500£68.35
25£6.40640£160.16
50£6.10080£305.04
100£5.80950£580.95
250£5.44596£1,361.49
500£5.18628£2,593.14
1,000£4.93902£4,939.02
Manufacturers Standard Package
Unit Price without VAT:£8.04000
Unit Price with VAT:£9.64800