
105-1047-001 | |
|---|---|
DigiKey Part Number | J333-ND |
Manufacturer | |
Manufacturer Product Number | 105-1047-001 |
Description | CONN TIP JACK TURRET YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 105-1047-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £3.28600 | £32.86 |
| 25 | £3.08000 | £77.00 |
| 50 | £2.93260 | £146.63 |
| 100 | £2.79270 | £279.27 |
| 250 | £2.61784 | £654.46 |
| 500 | £2.49294 | £1,246.47 |
| 1,000 | £2.37403 | £2,374.03 |
| 2,500 | £2.22557 | £5,563.92 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

