Parametric Equivalent
Parametric Equivalent

MC-3000-3-CA006 | |
|---|---|
DigiKey Part Number | 1233-MC-3000-3-CA006-ND |
Manufacturer | |
Manufacturer Product Number | MC-3000-3-CA006 |
Description | CBL ASSY D-SUB 15P M TO M 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male to Male; Rectangular 09 pos Male to Male 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male to Male; Rectangular 09 pos Male to Male | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Clear | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £479.26000 | £958.52 |
| Unit Price without VAT: | £479.26000 |
|---|---|
| Unit Price with VAT: | £575.11200 |

