MC-1000-3-CA006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: £136.85000

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: £192.31000

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: £156.12750

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: £223.96000

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: £296.54500
Image for MC-1000-3-CA006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-1000-3-CA006

DigiKey Part Number
1233-MC-1000-3-CA006-ND
Manufacturer
Manufacturer Product Number
MC-1000-3-CA006
Description
CBL ASSY D-SUB 9POS M TO M 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male 6.00' (1.83m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male
Length
6.00' (1.83m)
Cable Type
Flat
Color
Clear
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£241.99333£725.98
Unit Price without VAT:£241.99333
Unit Price with VAT:£290.39200