Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-1000-1-CA003 | |
|---|---|
DigiKey Part Number | 1233-MC-1000-1-CA003-ND |
Manufacturer | |
Manufacturer Product Number | MC-1000-1-CA003 |
Description | CBL ASSY D-SUB 9POS M TO M 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male 3.00' (914.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Flat | |
Color | Clear | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £100.76333 | £604.58 |
| Unit Price without VAT: | £100.76333 |
|---|---|
| Unit Price with VAT: | £120.91600 |

