
969M101-6-1-CA006 | |
|---|---|
DigiKey Part Number | 1233-969M101-6-1-CA006-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-6-1-CA006 |
Description | HI-FLEX UNSHIELDED SINGLE CONDUC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear 6 AWG Jumper Lead Ring Terminal to Ring Terminal Tin 72.0" (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal to Ring Terminal | |
Length | 72.0" (1.83m) | |
Wire Gauge | 6 AWG | |
Contact Finish | Tin | |
Color | Clear | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £73.03250 | £584.26 |
| Unit Price without VAT: | £73.03250 |
|---|---|
| Unit Price with VAT: | £87.63900 |

