
969M101-26-6-CA003 | |
|---|---|
DigiKey Part Number | 1233-969M101-26-6-CA003-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-26-6-CA003 |
Description | CABLE ASSY DB25 CLEAR 914.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Clear 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Clear | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £103.84333 | £623.06 |
| Unit Price without VAT: | £103.84333 |
|---|---|
| Unit Price with VAT: | £124.61200 |

