
969M101-18-2TPS-CA003 | |
|---|---|
DigiKey Part Number | 1233-969M101-18-2TPS-CA003-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-18-2TPS-CA003 |
Description | CABLE ASSY DB09 SHLD CLR 914.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Clear 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Clear | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £80.62375 | £644.99 |
| Unit Price without VAT: | £80.62375 |
|---|---|
| Unit Price with VAT: | £96.74850 |

