
969M101-14-4-MC-CA012 | |
|---|---|
DigiKey Part Number | 1233-969M101-14-4-MC-CA012-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-14-4-MC-CA012 |
Description | HI-FLEX MOTOR POWER CABLE ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 12.0' (3.66m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 12.0' (3.66m) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £136.93600 | £684.68 |
| Unit Price without VAT: | £136.93600 |
|---|---|
| Unit Price with VAT: | £164.32320 |

