
666K101-20-CA006 | |
|---|---|
DigiKey Part Number | 1233-666K101-20-CA006-ND |
Manufacturer | |
Manufacturer Product Number | 666K101-20-CA006 |
Description | IDC RIBBON CABLE ASSEMBLY - 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | £32.68353 | £555.62 |
| Unit Price without VAT: | £32.68353 |
|---|---|
| Unit Price with VAT: | £39.22024 |

