Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPM1411RGBW-IC-6

DigiKey Part Number
2661-CSPM1411RGBW-IC-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSPM1411RGBW-IC-6
Description
LED RGBW CLEAR SMD
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 623nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
9mA Red, 9mA Green, 9mA Blue, 18mA White
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.70mm L x 3.50mm W
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate £40.76 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.