White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1931TW-05P-001914

DigiKey Part Number
2661-B1931TW-05P-001914TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B1931TW-05P-001914
Description
LED WHITE CLEAR CHIP SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
135°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367,800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate £40.76 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.