



901-03088-00 | |
|---|---|
DigiKey Part Number | 2150-901-03088-00-ND |
Manufacturer | |
Manufacturer Product Number | 901-03088-00 |
Description | NSC4-060PB-G01 PLUG(BLACK) -25MM |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 120A | |
Voltage Rating | 1000VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.45000 | £16.45 |
| 10 | £13.97800 | £139.78 |
| 25 | £13.10240 | £327.56 |
| 50 | £12.47700 | £623.85 |
| 100 | £11.88200 | £1,188.20 |
| 250 | £11.13876 | £2,784.69 |
| Unit Price without VAT: | £16.45000 |
|---|---|
| Unit Price with VAT: | £19.74000 |

